Enhance your wire connections with our PG Butt Splice from the PLASTI-GRIP series. Designed for reliable performance, this splice accommodates 22-16 AWG wires, ensuring a secure and durable connection. Its tin contact plating offers excellent conductivity, while the closed barrel design provides added protection. With insulation included, you can trust in its safety and quality. Perfect for various applications, this splice is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your crimping setup with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-34067-1
Color: Red
Series: PLASTI-GRIP
Contact Plating: Tin
Wire Size: 16 - 22 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Splices
Product Type: Splice
SKU: AMP8-34067-1
Insulation Sleeve Material: Vinyl
Plating Material: Tin
Splice Material: Copper
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 3.05 mm / .12 in
Material Thickness: .79 mm / .031 in
Overall Length: 27.05 mm / 1.065 in
Wire Size: .51 - 3.26 kcmil
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Military Category: No
Splice Type: Butt Splice
Wire/Cable Type: Regular Wire
Sealable: No
Support Style: Insulation Support
Operating Temperature Range: 105 °C / 223 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: