Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Terminals, designed for secure and efficient wire termination. These terminals are ideal for professional installations, featuring a closed barrel design for added durability and insulation. With a voltage rating of 600V and a wide wire size range from 22 to 16 AWG, they offer reliable performance in various applications. The offset orientation and M8 stud size ensure compatibility and ease of use. Operating at temperatures up to 105°C (221°F), these terminals are suitable for demanding environments. Straight terminal angles enable convenient installation, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with our high-quality Ring Tongue Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34151
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34151
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.928 g
Number of Holes:1
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:27.69 mm / 1.09 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:AMPS-0-0034151-0,067662-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: