8-60894-1
RECEPT,PIDG FASTON 22-18 110
Enhance your electrical connections with this PIDG FASTON receptacle, designed for 22-18 AWG wire sizes. Crafted from durable brass with a corrosion-resistant tin plating, it ensures reliable conductivity. The straight orientation and closed barrel design facilitate easy crimping, while the nylon insulation guarantees safe operation up to 105°C. Compatible with tabs up to .11 inches wide and .8mm thick, it offers versatility in various applications. RoHS compliant and meeting stringent quality standards, this receptacle is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-60894-1 |
Color: | Clear |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 18.64 mm, .734 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .11 in, 2.79 mm |
Compatible Tab Thickness: | .032 in, .8 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP8-60894-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
Voltage (Max): | 300 V |
CSA Certified: | No |
RU (UL Component Program): | No |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |