925367-4
MOD 4 REC.HSG 2X04P
Enhance your connectivity with this MOD 4 REC.HSG 2X04P housing, featuring two rows of eight contacts for seamless integration. Crafted from durable PA 6/6 material in a vibrant green hue, this receptacle guarantees reliable performance in industrial settings. With a crimp termination method and UL 94V-0 flammability standard, it ensures both safety and efficiency. Its compact design, measuring just 0.55 inches in height and 4.99 inches in length, offers convenience without compromising on functionality. Operating at temperatures ranging from -65 to 105°C, it's suitable for a variety of environments. This connector, part of the AMPMODU IV/V series, is essential for PCB applications, boasting a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC. With 1000 units in each box, it's ideal for bulk installations. RoHS compliant and with no lead-free solder process capability, it aligns with modern environmental standards. Elevate your electronic projects with this high-quality housing, designed for seamless PCB socket receptacle connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925367-4 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .55 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 8 |
Housing Color: | Green |
GPL: | 277 |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .55 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925367-4 |
SKU: | AMP925367-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |