215307-4
2X4P HV100 REC CON. TE, 7.0MM
The AMPMODU HV-100/HV-190 series offers reliable board-to-board connectivity for industrial applications. With a straight, vertical mount orientation and through-hole solder termination, these connectors ensure secure and stable connections on printed circuit boards. Featuring a durable polyester housing in black, with UL 94V-0 flammability standard compliance, they guarantee safety and performance. Each connector has four gold-plated phosphor bronze contacts, capable of handling up to 3A of current. The square contact shape with closed entry housing protection and board standoff solder feature further enhances their reliability. With a pitch of 2.54mm, they are stackable and suitable for various electronic designs. RoHS compliant and ECCN classified as EAR99, these connectors meet international standards for environmental sustainability and export control. The AMPMODU HV-100/HV-190 series is ideal for demanding industrial environments where robust and high-quality board-to-board connections are essential.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215307-4 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 184 |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215307-4 |
SKU: | AMP215307-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/10/2024 | PCN-24-202847 - Material Change. Plating thickness optimization for HV100 receptacle connector 1.Current selective Gold Plating : 0.8 m Au plating on contact area. 2.New selective Gold Plating : 0.66 m PdNi+ 0.1 m Au Plating on contact area. |
Download |