Elevate your electronic connections with our AMPMODU Headers. Designed for high-performance applications, these headers feature a durable Polybutylene Terephthalate housing in a sleek green finish. Each header boasts 14 contacts arranged in 2 rows, ensuring reliable connectivity. With a straight body orientation and through-hole solder termination method, installation is a breeze. The phosphor bronze contact material and tin plating guarantee efficient signal transfer. Meeting UL 94V-0 flammability standards, these headers are both safe and dependable. Suitable for a wide range of industrial uses, they operate flawlessly in temperatures ranging from -65 to 105°C. Trust in the quality and versatility of our AMPMODU Headers for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826925-7
Series: AMPMODU Headers
Amperage: 5 A
Housing Material: Polybutylene Terephthalate - GV
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Contact Amperage: 5 A
Number of Positions: 14
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Post Size: .024 in, .63 mm
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 826925-7
SKU: AMP826925-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/29/2012 P-12-007877 - Manufacturing location change. Download