826955-3

3P MOD2 STIFT LEI

Enhance your PCB connections with our AMPMODU Headers, meticulously designed for optimal performance. Featuring a durable Polybutylene Terephthalate housing in a vibrant green hue, these headers offer secure termination through Through Hole - Solder method. With a contact material of Phosphor Bronze and a pitch of 2.54 mm, they ensure reliable conductivity in industrial settings. Each header boasts two rows with six positions, accommodating a diverse range of applications. Meeting UL 94V-0 flammability standards, they guarantee safety and compliance. The right-angle mount orientation and wave solder capability make installation a breeze. Trust in our high-quality headers for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826955-3
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate - GV
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 600
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Green
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .024 in, .63 mm
Mating Post Length: .228 in, 5.8 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 826955-3
SKU: AMP826955-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: