87988-4
04 MODI BDMNT RCPT SR .156CL
Upgrade your PCB connections with the AMPMODU MOD 1 Right Angle Socket. Designed for high-performance applications, this connector features gold-plated contacts on a black Vydyne M-344 housing, ensuring reliable conductivity and durability. With a pitch of 3.96mm and a PCB mount receptacle assembly type, it offers seamless integration onto circuit boards. Meeting UL 94V-2 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With 4 positions and a 5A amperage rating, it's ideal for various electronic systems. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87988-4 |
Series: | AMPMODU MOD 1 |
Amperage: | 5 A |
Housing Material: | Vydyne M-344 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Package Quantity: | 165 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 - .103 in, 1.4 - 2.62 mm |
Connector Height: | .3 in, 7.62 mm |
PCB Retention Type: | Mounting Hole |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5230 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Application Assembly Feature: | None |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .145 in, 3.68 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-42937-6831;87988-4 |
SKU: | AMP87988-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |