Elevate your PCB connectivity with the AMPMODU MOD 1 series single-row socket connector. Crafted from durable Nylon 6/6 - GF housing in sleek black, this component offers reliable performance in industrial settings. Featuring gold-plated phosphor bronze contacts, it ensures secure and efficient signal transmission. With a pitch of 3.96mm (.156 in) and 4 positions, it's perfect for various board-to-board applications. Designed for vertical mounting, with a low profile of 7.62mm (.3 in), it saves space on your PCB. This connector is wave solder capable up to 240°C, meeting high standards of lead-free solder processes. With UL 94V-2 flammability rating and 1200V AC/DC dielectric withstanding voltage, it guarantees safety and reliability. Each package contains 31 units, making it convenient for bulk assembly. Whether for industrial machinery or electronic devices, this connector is a dependable choice for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87982-4
Series: AMPMODU MOD 1
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 31
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
Connector Height: .3 in, 7.62 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1200 V AC/DC
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm, 50 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87982-4
SKU: AMP87982-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: