9-1971845-4
4P, RAST 5 Tab Header, THV
The RAST 5 IDC Connector is a versatile component for power applications, featuring a single row design with four positions for efficient connectivity. Constructed with durable nylon housing in a natural color, it ensures reliable performance in a wide range of environments. With a pitch of 5mm (.197 in) and a contact type of Tab, it offers secure and easy termination through hole soldering on a printed circuit board. The copper alloy contacts with tin plating guarantee efficient power transmission, rated for up to 250 VAC. Operating between -40 to 120 °C (-40 to 248 °F), it is suitable for various industrial settings. This connector, with a height of .5 inches (12.8 mm), is designed for vertical mounting on a PCB, facilitating assembly. Compliant with UL 94V-0 flammability standards and lead-free solder processes, it meets essential safety and environmental requirements. Perfect for appliances and other electronic devices, this RAST 5 IDC Connector ensures reliable and durable connections in any application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1971845-4 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Row Spacing: | 5 mm |
Package Quantity: | 90 |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Packaging: | Carton, Tube/Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 149.6 µin |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 12.8 mm, .5 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector Length: | 22.3 mm, .87 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1C, 3C, 4D |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
Termination Post Tail Length: | .13 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
Contact Retention: | Without |
Mating Tab Thickness: | .031 in, .8 mm |
Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-1971845-4 |
SKU: | AMP9-1971845-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |