1746062-2
2.5SDL HDR 14P STD ASSY RED
Enhance signal transmission efficiency with our AMP Signal Double Lock connector. Crafted with durable nylon housing in a vibrant red color, this connector features a single row design with 14 positions for seamless board mounting. The copper alloy contacts, pre-tinned for enhanced conductivity, ensure reliable performance in signal applications. With a 2.5mm pitch and 3A contact amperage, it meets high-speed data requirements with ease. Wave solder capable up to 265°C, it guarantees secure PCB attachment. The vertical mount orientation and 1.6mm PCB thickness offer versatility in installation, while the 9.8mm connector height ensures a compact footprint. Compliant with UL 94V-0 flammability standards, it prioritizes safety in use. Ideal for appliances and various electronic devices, this connector is a crucial component for efficient signal transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1746062-2 |
Series: | AMP Signal Double Lock |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 526 |
Profile: | Standard |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
Panel Mount: | With |
PCB Retention: | With |
Contact Underplating Material: | Copper |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .385 in, 9.8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3934 |
Contact Layout: | Inline |
Connector Length: | 1.47 in, 37.5 mm |
Connector System: | Wire to Board |
Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
Contact Mating Area Length: | .185 in |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1746062-2 |
SKU: | AMP1746062-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |