Introducing the AMP Signal Double Lock Connector, a reliable solution for your PCB assembly needs. With a straight body orientation and four contacts, this connector offers seamless integration into your circuit layout. Constructed with durable Nylon 6/6 - GF housing material and brass contacts, it ensures robust performance in demanding environments. Featuring a 2.5mm pitch and suitable for board mount installation, it provides convenience and efficiency in assembly processes. With a voltage rating of 250V AC/DC and an amperage of 3A, it is ideal for signal applications. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Whether in appliances or other electronic devices, this connector is the perfect choice for secure and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917782-1
Series: AMP Signal Double Lock
Amperage: 3 A
Housing Material: Nylon 6/6 - GF
Number of Contacts: 4
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .38 in, 9.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 12.5 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Mating Area Length: .18 in, 4.7 mm
Contact Retention: Without
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 917782-1
SKU: AMP917782-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/04/2014 E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. Download