917787-2
2.5 SDL HDR ASSY 9P STD RED
Easily connect signal wires on your PCB with our AMP Signal Double Lock housing. Made of durable Nylon 6/6 - GF in a vibrant red hue, this connector features a single row with nine positions on a 2.5mm pitch. Ideal for board mount installations, it supports through-hole soldering and offers a contact amperage of 3A at 250V AC/DC. With a standard profile and vertical orientation, it ensures efficient signal transmission in various electronic devices. The connector is UL 94V-0 compliant for safety and reliability, with pre-tinned brass contacts for optimal conductivity. Its wave solder capability and secure PCB retention make it a dependable choice for appliance and other electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917787-2 |
Series: | AMP Signal Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 150 |
Contact Amperage: | 3 A |
Number of Positions: | 9 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 526 |
Profile: | Standard |
Packaging: | Bag/Box |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
PCB Retention: | With |
Contact Underplating Material: | Copper |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .38 in, 9.8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3934 |
Contact Layout: | Inline |
Connector Length: | 27.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
Contact Mating Area Length: | .18 in, 4.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917787-2 |
SKU: | AMP917787-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |