917782-4

2.5 S.D.L HDR ASSY 4P STD

Enhance signal connectivity with our AMP Signal Double Lock housing, designed for secure board mounting. Constructed with durable Nylon 6/6 - GF material in a vibrant yellow hue, this connector features a single row, four positions, and a 2.5mm pitch for efficient PCB integration. With solder and through-hole termination options, it ensures reliable contact with a voltage rating of 250V AC/DC and a current handling capacity of 3A. The brass contacts with pre-tin plating guarantee optimal conductivity, meeting UL 94V-0 flammability standards for enhanced safety. Its vertical mount orientation and shrouded header type offer ease of assembly, making it ideal for various signal transmission applications. Compliant with standard lead-free solder processes, it guarantees quality performance in appliances and electronic devices. Upgrade your PCB connectivity with this essential component for seamless signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917782-4
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Bag/Box
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .38 in, 9.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 17.5 mm
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Mating Area Length: .18 in, 4.7 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 917782-4
SKU: AMP917782-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: