Enhance your electronic connections with our MOD 4 RECEPTACLE HOUSING. Designed for optimal performance, this green housing is part of the AMPMODU IV/V series, offering a reliable solution for your PCB assembly needs. With six contacts in a single row, each terminated with a secure crimp, it ensures a stable and efficient connection. Crafted from durable polyamide and meeting UL 94V-0 flammability standards, it guarantees safety and longevity. Operating in a wide temperature range and suitable for industrial use, it's a versatile component for various applications. With a package quantity of 1000, it's ideal for large-scale projects. Upgrade your connectivity with this high-quality housing, perfect for your PCB socket receptacle requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925366-6
Color:Green
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyamide
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp
Overall Height:.55
Overall Length:4.99
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1000
Number of Positions:6
Housing Color:Green
GPL:277
Packaging:Box
Operating Temperature Range:-65 - 105 °C
Connector Height:.55 in
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5210
Contact Layout:Inline
Connector Length:4.99 in
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:925366-6
SKU:AMP925366-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: