925369-2
MOD 4 REC.HSG 1X02P
Enhance your connectivity with the MOD 4 REC.HSG 1X02P, a robust housing component designed for the AMPMODU IV/V series. Crafted from durable PA 6/6 material in a striking green hue, this receptacle features two contacts in a single row, allowing for seamless crimp termination. With a voltage rating of 250 VAC and UL 94V-0 flammability standard compliance, it ensures reliable performance in industrial environments. The included strain relief offers added security, while the locking mating retention system guarantees a stable connection. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for various applications. Meeting RoHS compliance, it prioritizes environmental responsibility without compromising on quality. Elevate your PCB connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925369-2 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .11 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | 277 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .11 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMP-0-0925369-2,A61500-000;925369-2 |
SKU: | AMP925369-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |