925370-6
MOD.IV REC HSG, 2X6P
Enhance your electronic connections with our MOD.IV FEMHSG receptacle housing, designed for optimal performance. With 12 contacts in 2 rows, this green housing is crafted from durable Polyamide 6/6 - GF, meeting UL 94V-0 flammability standards. Offering a pitch of 2.54mm (.1 in) and suitable for crimp termination, it ensures secure and reliable connectivity. Operating in a wide temperature range from -65 to 105°C, it's perfect for industrial applications. Each package includes 25 units, making it convenient for your assembly needs. RoHS compliant and featuring strain relief, this connector guarantees safety and efficiency in your PCB setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925370-6 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyamide 6/6 - GF |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .21 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25 |
Number of Positions: | 12 |
Housing Color: | Green |
GPL: | 277 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .21 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925370-6 |
SKU: | AMP925370-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2019 | E-18-010242 - Product Improvement. Supplier change for resin PA66 for all part numbers. Manufacturing location change from Germany to Poland and new Modular tool for part numbers up to 19 positions per row only. Above 19 positions per row will still be produced in the existing location (Germany). See attachment (Part number list) for details on specific part numbers. Availability issues with existing PA66, difficulty in sourcing with huge lead times. No affect on functionality see attached test report and yellow card for the PA66 sourced from the new supplier. | Download |