925370-9

Heilind Number:AMP925370-9
Manufacturer:TE Connectivity
Manufacturer Number:925370-9
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

MOD IV REC HSG, 2X9P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925370-9
Amperage:3 A
Connector Type:Housing
Housing Material:Polyamide 6/6 - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.21 in
Overall Length:4.99 in
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Number of Positions:18
Housing Color:Green
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP925370-9

Detailed Description

Enhance your electronic connections with the MOD IV REC HSG, a high-performance housing unit designed for optimal signal transmission. Featuring a durable Polyamide 6/6 - GF construction in a vibrant green hue, this housing ensures secure contact for up to 18 positions across two rows. With a convenient cable mount and included strain relief, installation is a breeze, guaranteeing reliable performance in any application. Operating flawlessly in temperatures ranging from -65 to 105°C (-85 to 221°F) and with a maximum voltage of 250 VAC, this RoHS-compliant connector is the perfect solution for your wire-to-board connectivity needs. Explore the possibilities and elevate your system's efficiency with the MOD IV REC HSG.