926476-5
MOD 4 HSG
Enhance connectivity with our MOD 4 HSG housing, designed for optimal performance in industrial settings. This black housing, part of the AMPMODU IV/V series, features 10 contacts in a 2-row configuration, each terminated with a reliable crimp connection. Crafted from UL 94V-0 rated Crastin SK642FR material, it ensures safety and durability in operation. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, it meets stringent quality standards. Suitable for PCB mounting, its overall length of 12.7mm (.49 in) and operating temperature range of -65 to 105°C (-85 to 221°F) make it versatile for various applications. This connector, with both ends closed and PCB retention, offers secure and stable assembly. Compliant with RoHS regulations, it guarantees environmental responsibility. Elevate your connectivity solutions with this high-performance housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926476-5 |
Color: | Black |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Crastin SK642FR |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Length: | 12.7 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | With |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 12.7 mm, .49 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926476-5 |
SKU: | AMP926476-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |