926476-8
MOD 4 HSG
Enhance your PCB connections with the MOD 4 HSG, a high-quality receptacle housing in sleek black. Designed for durability, it features Crastin SK642FR housing material and UL 94V-0 flammability standard compliance. With 16 contacts in a 2-row configuration, each terminated via reliable crimping, this connector ensures secure and efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 105 °C (-85 to 221 °F), it's ideal for industrial applications. Packaged in quantities of 1000 for convenience, it's a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926476-8 |
Color: | Black |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Crastin SK642FR |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Length: | .79 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 16 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | With |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 20.32 mm, .79 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926476-8 |
SKU: | AMP926476-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |