927853-7

POSITIVE LOCK REC 0.5-1.0 MM2 PTP CUSN 4

Enhance your electrical connections with our Positive Lock 250 series receptacle, designed for a wire size range of 17-20 AWG (.51-1.03 mm²). Crafted from durable phosphor bronze with pre-tin plating, it ensures reliable conductivity. The F-crimp terminal type and open barrel construction facilitate easy installation, while the straight orientation and compatibility with 6.35 mm (.25 in) wide tabs make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this receptacle guarantees performance even in challenging environments. Trust in our Quick Disconnects line for high-quality connectors that meet your needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 927853-7
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP927853-7
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: