926820-5
PL 250 REC TERMINAL-FLAG 20-15 AWG BR
Enhance your electrical connections with our PL 250 Receptacle Terminal-Flag. Crafted from durable brass with unplated contact plating, this terminal is designed for optimal conductivity and longevity. Suitable for 17-20 AWG wires, it accommodates a wide range of applications. The flag orientation makes it easy to identify and connect, while the F-Crimp ensures a secure attachment. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees reliable performance even in harsh conditions. RoHS compliant and part of our Positive Lock 250 series, this receptacle terminal is a must-have for your electrical projects. Upgrade your connectivity with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926820-5 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .086 - .13 in, 2.2 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP926820-5 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | FLK |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2024 | PCN-24-204237 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 02 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |
06/04/2024 | PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download |