Introducing the POS-LOCK STECKH 6,3 from our Positive Lock 250 series, specially designed for secure and efficient electrical connections. Crafted from durable Phosphor Bronze, this straight orientation receptacle is compatible with 6.35mm (.25 in) tab widths and .81mm (.032 in) tab thicknesses. Ideal for wire sizes 10-11 AWG (4-5.2 mm²), it features an open barrel with F-Crimp technology for easy and reliable crimping. Accepting wire insulation diameters of .157-.208 in (4-5.3 mm), it ensures a snug fit for optimal performance. Trust in our Quick Disconnects product line for quality and precision in your electrical projects. Rest assured, this product adheres to RoHS compliance standards. Elevate your connectivity with this essential receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 928960-2
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 10 - 11 AWG, 4 - 5.2 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .157 - .208 in, 4 - 5.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP928960-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: