5-146220-2

09/10 MODII HDR DRST B/A 100 LF

Enhance connectivity in your electronic assemblies with this high-quality AMPMODU Headers series product. Fully compliant with UL E28476 and CSA LR7189 standards, it guarantees safe and reliable performance. Featuring ten gold-plated contacts, housed in durable black thermoplastic, it ensures optimal signal transmission and longevity. With a straight orientation and through-hole solder termination method, it's easy to install on your PCBs. Operating flawlessly in a wide temperature range from -65 to 105 °C, it's suitable for diverse industrial applications. Trust in its 3A amperage rating and 30V AC voltage capacity for efficient power distribution. Upgrade your PCB connectors with this top-tier solution, meeting RoHS compliance for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-146220-2
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 320
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 5 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5420
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Application Solder Feature: Board Standoff
Position Locations Omitted: Row M - 5
Termination Post Tail Length: .09 in, 2.29 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146220-2
SKU: AMP5-146220-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: