966871-1
MOD2 ST-WANNE 2X10P
Enhance your PCB connectivity with the MOD2 ST-WANNE 2X10P header, part of the AMPMODU Headers series. Featuring a durable PBT GF15 housing in sleek black, this right angle connector offers 20 contacts in 2 rows with a 2.5mm pitch. Perfect for through-hole soldering, it ensures secure PCB mounting with boardlock retention. Its tin-plated CuSn6 contacts guarantee reliable signal transmission in automotive applications, with a wide operating temperature range of -40 to 110°C. Designed for wave solder processes, it's a versatile choice for high-speed data and power connections. Mating retention and polarization features ensure accurate alignment, while its tray packaging simplifies handling. Engineered for performance and compliance, this connector is a essential component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966871-1 |
Series: | AMPMODU Headers |
Housing Material: | PBT GF15 |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | CuSn6 |
Body Orientation: | Right Angle |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | N70 |
Profile: | Standard |
Mating Retention Type: | Latching |
Packaging: | Tray |
Operating Temperature Range: | -40 - 110 °C |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .059 in, 1.5 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M142 |
Post Size: | .0248 in, .63 mm |
Mating Post Length: | .236 in, 6 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Mating Retention: | With |
Termination Post Tail Length: | .13 in, 3.3 mm |
High Temperature Compatible: | No |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 966871-1 |
SKU: | AMP966871-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |