967650-2
1,5MM BU-STE KPL 6P
Enhance your automotive connector system with this female terminal housing, designed for optimal performance in industrial and commercial transportation settings. With a pitch of 11.4mm (.449 in) and a voltage rating of 40V DC, it ensures reliable signal transmission even in demanding environments. Featuring IP67 and IP69K ratings, it offers excellent protection against dust, water, and high-pressure cleaning. Constructed from durable PBT GF material with a UL 94-HB flammability standard, it guarantees long-lasting quality and safety compliance. With six positions available, it accommodates multiple connections efficiently. The housing, with options for 180° or 90° cable exit angles, can be easily integrated into various configurations. Its black body color adds a sleek touch while its serviceability and sealable design enhance convenience. Meeting RoHS compliance standards, it is environmentally friendly. Upgrade your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 967650-2 |
Gender: | Housing for female terminals |
Pitch: | 11.4 mm, .449 in |
Voltage: | 40 V DC |
IP Rating: | IP67, IP69K |
Strain Relief: | Add By Accessory |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J653 |
Connector System: | Wire to Wire |
Length: | 1.291 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.291 in, 32.8 mm |
Width: | 1.22 in, 31 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Blank Cavity Position: | 7 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 967650-2 |
SKU: | AMP967650-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |