Enhance your automotive connectivity with this rugged housing designed for male terminals. Featuring a 11.4mm pitch and IP69K rating, it ensures reliable performance even in harsh environments. Constructed with PBT GF material, it offers durability while meeting UL 94-HB flammability standards. With seven positions and a 180° cable exit angle, it provides versatile installation options. Operating temperature range of -40 to 120°C (-40 to 248°F) and compatibility with 12V, 24V, 42V, and 48V systems make it suitable for various applications. The black body color adds a sleek touch, while the sealable design enhances protection. Ideal for Industrial & Commercial Transportation, this connector accessory is serviceable and RoHS compliant, meeting environmental standards without compromising performance. Elevate your automotive connections with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1718230-2
Gender:Housing for male terminals
Pitch:11.4 mm, .449 in
IP Rating:IP69K
Polarization:No
Body Material:PBT GF
Number of Positions:7
GPL:J93
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J653
Connector System:Wire to Wire
Length:1.73 in
Cable Exit Angle:180°
Height:1.1 in, 28 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
Body Color:Black
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :A
Blank Cavity Position:7
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1718230-2
SKU:AMP1718230-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: