967650-3
1,5MM BU-STE KPL 5P
Enhance your automotive connectivity with this rugged housing, designed for female terminals. With a pitch of 11.4 mm (.449 in) and an IP69K rating, it ensures high performance in harsh environments. Featuring a black body and UL 94-HB flammability standard, it guarantees durability and safety. With seven positions and a 180° cable exit angle, it offers versatile installation options. Its 12 V, 24 V, 42 V, and 48 V nominal voltage architecture suits a range of applications. Perfect for industrial and commercial transportation, this connector accessory is RoHS compliant, meeting environmental standards. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 967650-3 |
Gender: | Housing for female terminals |
Pitch: | 11.4 mm, .449 in |
IP Rating: | IP69K |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 7 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J653 |
Connector System: | Wire to Wire |
Length: | 1.22 in |
Cable Exit Angle: | 180° |
Height: | 1.291 in, 32.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | No |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | A |
Blank Cavity Position: | 6, 7 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 967650-3 |
SKU: | AMP967650-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |