1718230-3
1,5MM PIN HSG 5-7 POS ASSY
Enhance your automotive connectivity with this robust housing, designed for male terminals with a pitch of 11.4 mm (.449 in). Crafted from durable PBT GF material in a sleek black finish, it guarantees reliable performance in industrial and commercial transportation settings. Boasting an IP67/IP69K rating, this housing ensures optimal protection against dust and water ingress, making it ideal for harsh operating environments. With a voltage capacity of 40 V DC and compatibility with various nominal voltage architectures, including 12V, 24V, 42V, and 48V, it offers versatile application possibilities. Measuring 1.437 inches in length and 1.732 inches in width, this accessory is compact yet efficient. Its sealable design and serviceability further enhance its functionality, while the absence of polarization and terminal position assurance allows for easy installation. Whether used for wire-to-wire connections or other mating applications, this housing guarantees secure and efficient connectivity. RoHS compliant and suitable for a wide range of operating temperatures (-40 to 120 °C, -40 to 248 °F), it meets the highest standards of quality and performance. Elevate your automotive connector setup with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1718230-3 |
Gender: | Housing for male terminals |
Pitch: | 11.4 mm, .449 in |
Voltage: | 40 V DC |
IP Rating: | IP67, IP69K |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 5 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J653 |
Connector System: | Wire to Wire |
Length: | 1.437 in |
Cable Exit Angle: | Other |
Width: | 1.732 in, 44 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Blank Cavity Position: | 6, 7 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1718230-3 |
SKU: | AMP1718230-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |