967650-4
1,5MM BU-STE KPL 6P
Enhance your automotive connectivity with this high-performance housing designed for female terminals. Featuring a pitch of 11.4mm (.449 in) and an IP69K rating, it ensures robust protection in harsh environments. With a body made of UL 94-HB compliant material, it guarantees safety and reliability. This 7-position connector, suitable for lead-free solder processes, is ideal for industrial and commercial transportation applications. Its compact design, measuring 1.22 inches in length and 1.291 inches in height, with a 180° cable exit angle, offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it is a durable solution for various voltage architectures (12V, 24V, 42V, 48V). Finished in sleek black, with a primary locking feature on the terminal, this connector ensures secure mating. RoHS compliant and with no blank cavity position, it meets stringent environmental standards. Elevate your automotive connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 967650-4 |
Gender: | Housing for female terminals |
Pitch: | 11.4 mm, .449 in |
IP Rating: | IP69K |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 7 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J653 |
Connector System: | Wire to Wire |
Length: | 1.22 in |
Cable Exit Angle: | 180° |
Height: | 1.291 in, 32.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Black |
Serviceable: | No |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | A |
Blank Cavity Position: | 1 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 967650-4 |
SKU: | AMP967650-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |