14-56-3072

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 0.76µm Gold (Au), 7 Circuits

Introducing a versatile black housing component designed for seamless integration in electronic assemblies. This vertical mount connector, belonging to the 70400 series, features a 3A amperage rating and can accommodate up to 7 contacts with a pitch of 2.54mm. Crafted from durable polyester alloy with phosphor bronze contact material, it ensures reliable performance in a variety of applications. Suitable for use with ribbon cables and discrete wires, this connector offers efficient termination options through IDT or Pierce methods. With gold plating in the contact mating area and UL certification, it guarantees optimal conductivity and safety. RoHS compliant and stackable, it meets stringent environmental standards while providing flexibility in assembly configurations. Ideal for connecting with single-row headers and housings, this component is a crucial link in your connectivity solutions for electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3072
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 7
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563072
SKU: MOL14-56-3072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: