14-56-7205
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 0.38µm Gold (Au), 20 Circuits
Enhance connectivity with this versatile black housing component from our 70400-SL series. Engineered for reliability, it features gold-plated contacts for optimal performance, accommodating up to 20 wire connections with 22 AWG. The vertical mount angle and stackable design offer flexibility in installation, while its polarized construction ensures secure mating. With UL and CSA certifications, as well as compliance with RoHS standards, this housing guarantees safety and quality. Suitable for ribbon cable and discrete wire applications, it's ideal for various industries requiring efficient IDC connectivity. Trust in its durable polyester alloy construction and phosphor bronze contacts for long-lasting, high-speed data transmission. Packaged in a convenient tube for easy handling, this component is a must-have for any professional setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-7205 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014567205 |
SKU: | MOL14-56-7205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |