15-91-0600

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 60 Circuits, 0.38

Enhance your electronic connections with our high-performance C-Grid Connector. Featuring a sleek black design, this connector from the 71308 series is engineered for reliability and durability. With a straight body orientation and 60 contacts loaded in a 2-row configuration, it ensures seamless surface mount termination. Crafted from high-temperature thermoplastic and phosphor bronze, it offers superior conductivity and resilience. Meeting stringent quality standards, it boasts UL and CSA agency certifications, with RoHS compliance for environmental responsibility. Suitable for a wide range of applications, this board-to-board and wire-to-board connector is stackable, breakaway, and solderable up to 260°C. Upgrade your PCB assembly process with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-0600
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 60
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 60
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015910600;71308-0160N
SKU: MOL15-91-0600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: