Introducing our SL series Right Angle PCB Pin Header, designed for seamless wire-to-board connectivity. Featuring a sleek black finish and crafted with durable liquid crystal polymer material, this connector ensures reliable performance in high-voltage applications, with a maximum rating of 250V. With 23 gold-plated contacts, each loaded at a pitch of 2.54mm, precise signal transmission is guaranteed. The through-hole termination method and brass contact material provide secure and long-lasting connections, while the polarized orientation and locking mechanism offer added stability during mating. RoHS compliant and meticulously engineered, this connector is the perfect solution for your PCB assembly needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0123
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 23
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740123
SKU: MOL171974-0123

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: