Enhance your PCB connectivity with our SL Series Right Angle PCB Pin Header. Designed for optimal performance, this black connector features 8 brass contacts with matte tin plating for efficient power transmission. With a voltage rating of 250V and a current rating of 3A, it ensures reliable operation in various applications. The through-hole termination method and 2.54mm pitch make it easy to install on your board. Its compact design, with a tail length of 3.3mm, is ideal for space-constrained setups. The connector is RoHS compliant, meeting environmental standards. Additionally, it offers polarization for secure mating, with a fully shrouded housing for added protection. Trust in the SL Series for seamless wire-to-board connections in your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0008
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740008
SKU: MOL171974-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: