171974-0116
MOL171974-0116
Explore seamless connectivity with our Black 171974 series right-angle PCB Pin Header. Crafted from high-quality Liquid Crystal Polymer, this connector ensures durability and performance. With 16 gold-plated contacts and a 3 A amperage rating, it guarantees reliable power transmission in various applications. The through-hole termination method offers easy installation on PCBs, while the 2.54 mm pitch and 250 V voltage rating cater to diverse design needs. Its compact design, with a tail length of 3.3 mm, makes it ideal for space-constrained layouts. RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-board connections, this SL connector is a versatile solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171974-0116 |
Color: | Black |
Series: | 171974 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 16 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719740116 |
SKU: | MOL171974-0116 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |