Upgrade your wire-to-board connections with our SL series 171974 PCB pin header in sleek black. Featuring 24 gold-plated contacts, this connector ensures reliable power delivery with a maximum amperage of 3 A and a voltage rating of 250 V. Its liquid crystal polymer construction guarantees durability while the through-hole termination method offers easy installation. With a 2.54 mm pitch and right-angle orientation, it seamlessly integrates into your PCB layout. Each contact is made of brass with a gold-plated mating area, providing excellent conductivity. Polarized for secure mating and with a lock mechanism for added stability, this connector is ideal for various applications in electronics and industrial settings. RoHS compliant and designed for wire-to-board applications, it's a versatile and dependable choice for your connectivity needs. Explore the SL series for more options in wire-to-board and wire-to-wire connectors.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0124
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740124
SKU: MOL171974-0124

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: