Introducing our Black Right Angle PCB Pin Header, perfect for wire-to-board connections in various electronic applications. With a 6-contact configuration and through-hole termination method, this connector offers reliable performance. Crafted with durable Liquid Crystal Polymer and featuring brass contacts with gold plating, it ensures efficient power transmission. The 2.54mm pitch and 3A amperage rating make it suitable for high-density setups, while its 250V voltage rating guarantees safety. Designed for easy installation, it fits seamlessly onto standard PCBs. Its polarized orientation and locking feature provide secure mating, enhancing overall connectivity. RoHS compliant and featuring matte tin termination, this connector meets stringent quality standards. Explore the SL series for a wide range of Wire-to-Wire/Wire-to-Board connection solutions.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0206
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 6
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740206
SKU: MOL171974-0206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: