Enhance your circuit connections with our Black SL Series 171974 PCB Pin Header. Featuring a 3A amperage and 250V voltage capacity, this right-angle connector is designed for secure and efficient Through Hole termination. With four brass contacts plated in gold, it ensures reliable conductivity. Its 2.54mm pitch and 3.3mm tail length offer easy installation on 1.57mm thick PCBs. Polarized for accurate mating, it guarantees a secure fit. RoHS compliant and with Matte Tin termination plating, it meets industry standards for quality and environmental responsibility. Ideal for Wire-to-Board applications, this SL connector is a dependable choice for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0204
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740204
SKU: MOL171974-0204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: