Enhance your PCB connections with our SL series 171974 Right Angle Pin Header. Featuring 22 gold-plated contacts, this black connector ensures reliable performance with a voltage rating of 250 V and amperage of 3 A. Its through-hole termination method and liquid crystal polymer construction guarantee durability, while the brass contact material provides excellent conductivity. With a 2.54 mm pitch and 1.57 mm PCB thickness compatibility, it's perfect for various electronic applications. The polarized design and secure locking mechanism offer added safety, making it an essential component for wire-to-board setups. Trust in our high-quality Wire-to-Board Connector for seamless connectivity in your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0222
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740222
SKU: MOL171974-0222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: