Elevate your PCB connectivity with our SL Series Right Angle PCB Pin Header in sleek black. Featuring 20 gold-plated contacts for reliable performance, this connector boasts a 3A amperage and 250V voltage rating, ideal for high-power applications. Crafted with Liquid Crystal Polymer material and brass contacts, it ensures durability and efficient signal transmission. The through-hole termination method with a 2.54mm pitch guarantees easy installation on your board. Its right-angle orientation and polarized design offer secure mating, while the 1.57mm PCB thickness compatibility suits various setups. RoHS compliant and meticulously engineered, this connector is a must-have for wire-to-board and wire-to-wire connections in your projects. Trust in the SL Series for seamless and dependable connectivity solutions.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0220
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 20
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740220
SKU: MOL171974-0220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: