Enhance your PCB connectivity with our SL series right-angle black connector. Featuring 9 gold-plated contacts and a durable liquid crystal polymer construction, this connector ensures reliable performance in any application. With a 3A amperage rating and 250V voltage capacity, it's suitable for a wide range of power and signal transmission tasks. The through-hole termination method and 2.54mm pitch make installation easy and secure, while the polarized design prevents incorrect mating. Whether for wire-to-board or wire-to-wire connections, this SL connector is a perfect choice for your electronic projects. Made with high-quality materials and meeting stringent industry standards, it guarantees long-lasting durability and performance. Upgrade your PCB setups with this essential component, ideal for various industrial and commercial applications.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0109
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740109
SKU: MOL171974-0109

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: