Easily integrate our black SL series PCB pin header into your electronic projects for reliable connectivity. With a right-angle orientation and through-hole termination method, it offers seamless installation onto PCBs. Featuring 22 contacts with gold plating for enhanced conductivity, this connector ensures optimal performance at a voltage of 250 V and an amperage of 3 A. Constructed with durable liquid crystal polymer material, it guarantees long-lasting use. Its polarized design and secure locking mechanism provide added stability, while its matte tin termination plating offers efficient signal transfer. Perfect for wire-to-board applications, this SL series pin header is a must-have component in your connector setup. Rest assured, it complies with RoHS regulations, meeting environmental standards. Explore its versatility in various electronic assemblies for seamless connectivity.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0122
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740122
SKU: MOL171974-0122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: