171974-0102
SL LCP RTAN HDR ASSY TH 15AU 0 SL RTAN HDR ASY
Enhance your electronic connections with our SL LCP Right Angle Header Assembly. Designed for optimal performance, this assembly features a black color and is part of our 171974 series. With a 3A amperage rating and 250V voltage capacity, it ensures reliable power transmission. The two gold-plated brass contacts offer secure connectivity, while the 2.54mm pitch and through-hole termination method make installation easy. Operating in temperatures ranging from -40 to 105°C, this assembly is suitable for various environments. Polarized for correct mating orientation, it guarantees proper alignment. RoHS compliant and crafted with high-quality materials, including Liquid Crystal Polymer, this assembly is durable and environmentally friendly. Perfect for wire-to-board connections, it's a essential component for PCB applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171974-0102 |
Color: | Black |
Series: | 171974 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 2 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719740102 |
SKU: | MOL171974-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |