172042-0302
Super Sabre Vertical Header, 3 Circuit, Short Solder Tail with Board Lock, Complies with the UL1977 finger proof standards
Enhance your connectivity with the Super Sabre Vertical Header, featuring 3 circuits designed for efficient signal transmission. This component boasts a sleek black color and a straight body orientation, perfect for space-saving installations. With a 30A amperage and 600V AC/DC voltage capacity, it ensures reliable performance in various applications. Crafted from high-temperature thermoplastic and compliant with UL1977 finger-proof standards, this header guarantees durability and safety. Its through-hole termination method with short solder tails and board lock mechanism guarantees secure and stable connections. Ideal for wire-to-board setups, this connector is a versatile solution for your PCB assembly needs. With certifications from CSA and UL agencies, along with RoHS compliance, it meets stringent quality standards. From its matte tin and nickel contact plating to its 25 mating cycles and glow-wire capability, every detail is meticulously engineered for superior functionality. Trust in the Super Sabre Vertical Header for seamless and dependable performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172042-0302 |
Color: | Black |
Series: | 172042 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Straight |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.81 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720420302 |
SKU: | MOL172042-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |