172709-0011

Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 11 Circuits, White

Enhance the security and reliability of your connections with our Mini-Fit TPA2 Terminal Position Assurance Retainer. Designed for 11 circuits with a 4.20mm pitch, this white retainer ensures proper contact alignment and retention in high-vibration environments. Made from UL 94V-0 compliant, low-halogen nylon, it guarantees safety and performance. With a wide operating temperature range of -40 to 105 °C, it's suitable for various applications. The retainer features a single row configuration and locks securely to the mating part for added stability. Trust in the Mini-Fit TPA2 for dependable connectivity in critical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172709-0011
Color: White
Series: 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance
Connector Type: Mini-Fit TPA2, TPA - Term Pos Assurance
Number of Contacts: 11
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Lock to Mating Part: Yes
Product Name: Mini-Fit TPA2
Part Aliases: 1727090011
SKU: MOL172709-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: