172709-0111
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-2 Glow-Wire Capable, 11 Circuits, White
Enhance the security and reliability of your connections with our Mini-Fit TPA2 Terminal Position Assurance Retainer. Designed for 11 circuits, this white retainer ensures a secure fit with a 4.20mm pitch and UL 94V-2 Glow-Wire Capable construction. Crafted from durable nylon, it guarantees long-lasting performance even in demanding environments, with an operating temperature range of -40 to 105 °C. The integrated locking feature adds an extra layer of protection, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this accessory is a crucial component in maintaining the integrity of your Mini-Fit TPA2 connectors. Stay connected with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172709-0111 |
Color: | White |
Series: | 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance |
Connector Type: | Mini-Fit TPA2, TPA - Term Pos Assurance |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Lock to Mating Part: | Yes |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727090111 |
SKU: | MOL172709-0111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |