172709-0107
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-2 Glow-Wire Capable, 7 Circuits, White
Ensure secure and reliable connections with our Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer. Designed for 4.20mm Pitch connectors, this UL 94V-2 Glow-Wire Capable retainer features 7 Circuits in a sleek White finish. Crafted from durable Nylon, it guarantees long-lasting performance in a wide operating temperature range of -40 to 105 °C. With a single row layout, each of the 7 contacts is locked in place for added stability, meeting RoHS compliance standards. Perfect for Ethernet and fiber optic applications, this component is essential for maintaining signal integrity in demanding environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172709-0107 |
Color: | White |
Series: | 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance |
Connector Type: | Mini-Fit TPA2, TPA - Term Pos Assurance |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Lock to Mating Part: | Yes |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727090107 |
SKU: | MOL172709-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |