172709-0110
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-2 Glow-Wire Capable, 10 Circuits, White
Easily secure your Mini-Fit TPA2 connectors with our Terminal Position Assurance (TPA) Retainer. Designed for reliability, this retainer features a 4.20mm pitch and UL 94V-2 Glow-Wire Capable certification, ensuring safe use in various environments. With 10 circuits and a sleek white finish, it combines functionality with aesthetics. Crafted from durable nylon, it guarantees long-lasting performance, even in harsh conditions. The lock-to-mating part feature adds an extra layer of security, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for RJ connector accessories, it's an essential component for efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172709-0110 |
Color: | White |
Series: | 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance |
Connector Type: | Mini-Fit TPA2, TPA - Term Pos Assurance |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Lock to Mating Part: | Yes |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727090110 |
SKU: | MOL172709-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |