172709-0109
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-2 Glow-Wire Capable, 9 Circuits, White
Enhance the security and reliability of your Mini-Fit TPA2 connectors with our Terminal Position Assurance (TPA) Retainer. Designed for a 4.20mm pitch, this retainer ensures proper contact alignment and retention in high-vibration environments. With UL 94V-2 Glow-Wire capability and a durable nylon construction, it guarantees safety and longevity. Featuring nine circuits in a single row, it's ideal for various applications. The white color adds a sleek finish, while the included locking mechanism ensures a secure connection. RoHS compliant and operating in a wide temperature range from -40 to 105 °C, it's a versatile and dependable accessory for your connectivity needs. Elevate your Mini-Fit TPA2 setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172709-0109 |
Color: | White |
Series: | 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance |
Connector Type: | Mini-Fit TPA2, TPA - Term Pos Assurance |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Lock to Mating Part: | Yes |
Product Name: | Mini-Fit TPA2 |
Part Aliases: | 1727090109 |
SKU: | MOL172709-0109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |